


REF3320AIDBZT | |
|---|---|
DigiKey Part Number | 296-22639-2-ND - Tape & Reel (TR) 296-22639-1-ND - Cut Tape (CT) 296-22639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3320AIDBZT |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 55µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.248V ~ 5.5V | |
Current - Supply | 8.5µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| 10 | 37,44800 Kč | 374,48 Kč |
| 25 | 34,19360 Kč | 854,84 Kč |
| 100 | 30,61720 Kč | 3 061,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,57712 Kč | 6 144,28 Kč |
| 500 | 23,70398 Kč | 11 851,99 Kč |
| 750 | 23,68125 Kč | 17 760,94 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |



