Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3225AIDBVT

DigiKey Part Number
296-18227-2-ND - Tape & Reel (TR)
296-18227-1-ND - Cut Tape (CT)
296-18227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3225AIDBVT
Description
IC VREF SERIES 0.2% SOT23-6
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3225AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
33µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
48µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.55V ~ 5.5V
Part Status
Not For New Designs
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF3425IDBVRTexas Instruments0296-47490-1-ND61,10000 KčSimilar
MAX6071AAUT25+TAnalog Devices Inc./Maxim Integrated6 949MAX6071AAUT25+TCT-ND114,02000 KčSimilar
MAX6071BAUT25+TAnalog Devices Inc./Maxim Integrated3 345MAX6071BAUT25+TCT-ND76,85000 KčSimilar
In-Stock: 1 390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1156,65000 Kč156,65 Kč
10120,84300 Kč1 208,43 Kč
25111,90240 Kč2 797,56 Kč
100102,07760 Kč10 207,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25097,39460 Kč24 348,65 Kč
50094,57164 Kč47 285,82 Kč
75093,15861 Kč69 868,96 Kč
1 25091,59177 Kč114 489,71 Kč
1 75090,67657 Kč158 684,00 Kč
Manufacturers Standard Package
Unit Price without VAT:156,65000 Kč
Unit Price with VAT:189,54650 Kč