
REF3133AQDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-46910-2-ND - Tape & Reel (TR) 296-46910-1-ND - Cut Tape (CT) 296-46910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3133AQDBZRQ1 |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3133AQDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 43µVp-p | |
Noise - 10Hz to 10kHz | 63µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 135µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,94000 Kč | 74,94 Kč |
| 10 | 56,37200 Kč | 563,72 Kč |
| 25 | 51,74920 Kč | 1 293,73 Kč |
| 100 | 46,66360 Kč | 4 666,36 Kč |
| 250 | 44,23784 Kč | 11 059,46 Kč |
| 500 | 42,77570 Kč | 21 387,85 Kč |
| 1 000 | 41,57207 Kč | 41 572,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,08544 Kč | 120 256,32 Kč |
| Unit Price without VAT: | 74,94000 Kč |
|---|---|
| Unit Price with VAT: | 90,67740 Kč |



