


REF2940AIDBZT | |
|---|---|
DigiKey Part Number | 296-13485-2-ND - Tape & Reel (TR) 296-13485-1-ND - Cut Tape (CT) 296-13485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2940AIDBZT |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2940AIDBZT Models |
Category | Noise - 0.1Hz to 10Hz 45µVp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 128µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.146V ~ 5.5V |
Part Status Active | Current - Supply 59µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 25 mA | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
Temperature Coefficient 100ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 100 | 15,31380 Kč | 1 531,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35844 Kč | 3 589,61 Kč |
| 500 | 13,78350 Kč | 6 891,75 Kč |
| 750 | 13,49528 Kč | 10 121,46 Kč |
| 1 250 | 13,17582 Kč | 16 469,78 Kč |
| 1 750 | 12,98924 Kč | 22 731,17 Kč |
| 2 500 | 12,80987 Kč | 32 024,67 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

