


REF2125IDBVR | |
|---|---|
DigiKey Part Number | 296-47489-2-ND - Tape & Reel (TR) 296-47489-1-ND - Cut Tape (CT) 296-47489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2125IDBVR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF2125IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,73000 Kč | 94,73 Kč |
| 10 | 71,90700 Kč | 719,07 Kč |
| 25 | 66,20640 Kč | 1 655,16 Kč |
| 100 | 59,93780 Kč | 5 993,78 Kč |
| 250 | 56,94616 Kč | 14 236,54 Kč |
| 500 | 55,14342 Kč | 27 571,71 Kč |
| 1 000 | 53,65982 Kč | 53 659,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 47,91506 Kč | 143 745,18 Kč |
| Unit Price without VAT: | 94,73000 Kč |
|---|---|
| Unit Price with VAT: | 114,62330 Kč |


