
REF2025AISDDCR | |
|---|---|
DigiKey Part Number | 296-51524-2-ND - Tape & Reel (TR) 296-51524-1-ND - Cut Tape (CT) 296-51524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2025AISDDCR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V, 2.5V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2025AISDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V, 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.52V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,83000 Kč | 88,83 Kč |
| 10 | 67,29700 Kč | 672,97 Kč |
| 25 | 61,90400 Kč | 1 547,60 Kč |
| 100 | 55,97830 Kč | 5 597,83 Kč |
| 250 | 53,15376 Kč | 13 288,44 Kč |
| 500 | 51,45084 Kč | 25 725,42 Kč |
| 1 000 | 50,04953 Kč | 50 049,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,31880 Kč | 144 956,40 Kč |
| Unit Price without VAT: | 88,83000 Kč |
|---|---|
| Unit Price with VAT: | 107,48430 Kč |


