
REF2025AIDDCR | |
|---|---|
DigiKey Part Number | 296-40486-2-ND - Tape & Reel (TR) 296-40486-1-ND - Cut Tape (CT) 296-40486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2025AIDDCR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.24V, 2.5V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2025AIDDCR Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.52V ~ 5.5V |
Part Status Active | Current - Supply 460µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V, 2.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 20 mA | Supplier Device Package SOT-23-THIN |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,46400 Kč | 564,64 Kč |
| 25 | 51,81480 Kč | 1 295,37 Kč |
| 100 | 46,70380 Kč | 4 670,38 Kč |
| 250 | 44,26548 Kč | 11 066,37 Kč |
| 500 | 43,78922 Kč | 21 894,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,09183 Kč | 120 275,49 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |









