Parametric Equivalent

REF1925AIDDCR | |
|---|---|
DigiKey Part Number | 296-REF1925AIDDCRTR-ND - Tape & Reel (TR) 296-REF1925AIDDCRCT-ND - Cut Tape (CT) 296-REF1925AIDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF1925AIDDCR |
Description | IC VREF SERIES 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF1925AIDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.52V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,78000 Kč | 59,78 Kč |
| 10 | 44,73100 Kč | 447,31 Kč |
| 25 | 40,93800 Kč | 1 023,45 Kč |
| 100 | 36,76800 Kč | 3 676,80 Kč |
| 250 | 34,78216 Kč | 8 695,54 Kč |
| 500 | 33,58444 Kč | 16 792,22 Kč |
| 1 000 | 32,59887 Kč | 32 598,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,38127 Kč | 94 143,81 Kč |
| 6 000 | 30,78556 Kč | 184 713,36 Kč |
| Unit Price without VAT: | 59,78000 Kč |
|---|---|
| Unit Price with VAT: | 72,33380 Kč |


