REF102BUG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 752
Unit Price: 189,40000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 210
Unit Price: 267,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 786
Unit Price: 267,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 832
Unit Price: 267,51000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 192
Unit Price: 302,16000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 183,38057 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 074
Unit Price: 302,16000 Kč
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF102BUG4

DigiKey Part Number
REF102BUG4-ND
Manufacturer
Manufacturer Product Number
REF102BUG4
Description
IC VREF SERIES 0.05% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF102BUG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.05%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
11.4V ~ 36V
Current - Supply
1.4mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
75169,50147 Kč12 712,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,50147 Kč
Unit Price with VAT:205,09678 Kč