
RC4580QDRQ1 | |
|---|---|
DigiKey Part Number | 296-28179-2-ND - Tape & Reel (TR) 296-28179-1-ND - Cut Tape (CT) 296-28179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4580QDRQ1 |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4580QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,66200 Kč | 126,62 Kč |
| 25 | 11,39760 Kč | 284,94 Kč |
| 100 | 10,00340 Kč | 1 000,34 Kč |
| 250 | 9,33740 Kč | 2 334,35 Kč |
| 500 | 8,93674 Kč | 4 468,37 Kč |
| 1 000 | 8,61002 Kč | 8 610,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,25784 Kč | 20 644,60 Kč |
| 5 000 | 8,04778 Kč | 40 238,90 Kč |
| 7 500 | 7,94254 Kč | 59 569,05 Kč |
| 12 500 | 7,82600 Kč | 97 825,00 Kč |
| 17 500 | 7,75785 Kč | 135 762,38 Kč |
| 25 000 | 7,69235 Kč | 192 308,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

