
RC4560IPWR | |
|---|---|
DigiKey Part Number | 296-17544-2-ND - Tape & Reel (TR) 296-17544-1-ND - Cut Tape (CT) 296-17544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4560IPWR |
Description | IC AUDIO 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RC4560IPWR Models |
Category | Current - Supply 4.3mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 7,73700 Kč | 77,37 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 100 | 6,01470 Kč | 601,47 Kč |
| 250 | 5,58344 Kč | 1 395,86 Kč |
| 500 | 5,32358 Kč | 2 661,79 Kč |
| 1 000 | 5,10939 Kč | 5 109,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,78957 Kč | 9 579,14 Kč |
| 4 000 | 4,64885 Kč | 18 595,40 Kč |
| 6 000 | 4,57834 Kč | 27 470,04 Kč |
| 10 000 | 4,50024 Kč | 45 002,40 Kč |
| 14 000 | 4,45460 Kč | 62 364,40 Kč |
| 20 000 | 4,41070 Kč | 88 214,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |

