
RC4558D | |
|---|---|
DigiKey Part Number | 296-9650-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4558D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4558D Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 1.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 150 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC4558DR | Texas Instruments | 10 356 | 296-14634-1-ND | 4,83000 Kč | MFR Recommended |
| LM1458M/NOPB | Texas Instruments | 1 715 | LM1458M/NOPB-ND | 26,67000 Kč | Similar |
| ADA4004-2ARZ | Analog Devices Inc. | 16 | 505-ADA4004-2ARZ-ND | 198,43000 Kč | Similar |
| ADA4004-2ARZ-R7 | Analog Devices Inc. | 764 | 505-ADA4004-2ARZ-R7CT-ND | 198,43000 Kč | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4 580 | ADA4004-2ARZ-RLCT-ND | 198,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,22900 Kč | 132,29 Kč |
| 75 | 10,71453 Kč | 803,59 Kč |
| 150 | 10,13087 Kč | 1 519,63 Kč |
| 300 | 9,65067 Kč | 2 895,20 Kč |
| 525 | 9,32510 Kč | 4 895,68 Kč |
| 1 050 | 8,98694 Kč | 9 436,29 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


