PTPS3808EG33DBVR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 38,64000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTPS3808EG33DBVR

DigiKey Part Number
296-PTPS3808EG33DBVRTR-ND - Tape & Reel (TR)
296-PTPS3808EG33DBVRCT-ND - Cut Tape (CT)
296-PTPS3808EG33DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTPS3808EG33DBVR
Description
LOW-QUIESCENT CURRENT SUPERVISOR
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
180ms Minimum
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Monitor
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
SOT-23-6
Voltage - Threshold
3.07V
Supplier Device Package
SOT-23-6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS3808EG33DBVRTexas Instruments0296-TPS3808EG33DBVRCT-ND38,64000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes