Parametric Equivalent

PTPS3808EG33DBVR | |
|---|---|
DigiKey Part Number | 296-PTPS3808EG33DBVRTR-ND - Tape & Reel (TR) 296-PTPS3808EG33DBVRCT-ND - Cut Tape (CT) 296-PTPS3808EG33DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTPS3808EG33DBVR |
Description | LOW-QUIESCENT CURRENT SUPERVISOR |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 180ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Monitor | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SOT-23-6 |
Voltage - Threshold 3.07V | Supplier Device Package SOT-23-6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3808EG33DBVR | Texas Instruments | 0 | 296-TPS3808EG33DBVRCT-ND | 38,64000 Kč | Parametric Equivalent |


