Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 6A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN78020WAZ

DigiKey Part Number
296-20517-ND
Manufacturer
Manufacturer Product Number
PTN78020WAZ
Description
DC DC CONVERTER 2.5-12.6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 6A 7V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PTN78020WAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1771,68000 Kč771,68 Kč
5742,91000 Kč3 714,55 Kč
20718,96100 Kč14 379,22 Kč
40707,27050 Kč28 290,82 Kč
60700,51083 Kč42 030,65 Kč
100692,08360 Kč69 208,36 Kč
260676,56527 Kč175 906,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:771,68000 Kč
Unit Price with VAT:933,73280 Kč