
PTN78020WAD | |
|---|---|
DigiKey Part Number | 296-32722-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020WAD |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 6A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,01000 Kč | 787,01 Kč |
| 5 | 757,73400 Kč | 3 788,67 Kč |
| 20 | 733,34450 Kč | 14 666,89 Kč |
| 40 | 721,41775 Kč | 28 856,71 Kč |
| 60 | 714,52350 Kč | 42 871,41 Kč |
| 100 | 705,92130 Kč | 70 592,13 Kč |
| 260 | 690,09604 Kč | 179 424,97 Kč |
| Unit Price without VAT: | 787,01000 Kč |
|---|---|
| Unit Price with VAT: | 952,28210 Kč |


