Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12050WAH

DigiKey Part Number
296-20477-ND
Manufacturer
Manufacturer Product Number
PTH12050WAH
Description
DC DC CONVERTER 1.2-5.5V 6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH12050WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1403,79000 Kč403,79 Kč
5388,84000 Kč1 944,20 Kč
10382,52100 Kč3 825,21 Kč
25374,33560 Kč9 358,39 Kč
56367,26625 Kč20 566,91 Kč
112361,28938 Kč40 464,41 Kč
280353,52532 Kč98 987,09 Kč
504348,62720 Kč175 708,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:403,79000 Kč
Unit Price with VAT:488,58590 Kč