
PTH12040WAH | |
|---|---|
DigiKey Part Number | 296-20472-ND |
Manufacturer | |
Manufacturer Product Number | PTH12040WAH |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 50A 8V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12040WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP Module | |
Size / Dimension | 2.05" L x 1.05" W x 0.36" H (52.1mm x 26.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 102,32000 Kč | 2 102,32 Kč |
| 5 | 2 023,91400 Kč | 10 119,57 Kč |
| 12 | 1 982,47333 Kč | 23 789,68 Kč |
| 36 | 1 931,54194 Kč | 69 535,51 Kč |
| 60 | 1 908,28067 Kč | 114 496,84 Kč |
| 108 | 1 881,84852 Kč | 203 239,64 Kč |
| Unit Price without VAT: | 2 102,32000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,80720 Kč |











