
PTH12030WAS | |
|---|---|
DigiKey Part Number | 296-20470-ND |
Manufacturer | |
Manufacturer Product Number | PTH12030WAS |
Description | DC DC CONVERTER 1.2-5.5V 143W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 26A 10.2V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12030WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.2V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 26A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD Module | |
Size / Dimension | 1.37" L x 1.12" W x 0.38" H (34.8mm x 28.5mm x 9.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,22000 Kč | 1 170,22 Kč |
| 5 | 1 126,66800 Kč | 5 633,34 Kč |
| 16 | 1 096,12188 Kč | 17 537,95 Kč |
| 32 | 1 078,28000 Kč | 34 504,96 Kč |
| 64 | 1 060,71719 Kč | 67 885,90 Kč |
| Unit Price without VAT: | 1 170,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 415,96620 Kč |


