
PTH12000WAD | |
|---|---|
DigiKey Part Number | 296-32717-ND |
Manufacturer | |
Manufacturer Product Number | PTH12000WAD |
Description | DC DC CONVERTER 1.2-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12000WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 5 | 371,74800 Kč | 1 858,74 Kč |
| 10 | 365,72200 Kč | 3 657,22 Kč |
| 25 | 357,90680 Kč | 8 947,67 Kč |
| 56 | 351,14286 Kč | 19 664,00 Kč |
| 112 | 345,42839 Kč | 38 687,98 Kč |
| 280 | 338,00332 Kč | 94 640,93 Kč |
| 504 | 333,32117 Kč | 167 993,87 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |


