
PTH08T220WAZ | |
|---|---|
DigiKey Part Number | 296-20441-ND |
Manufacturer | |
Manufacturer Product Number | PTH08T220WAZ |
Description | DC DC CONVERTER 0.69-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 16A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T220WAZ Models |
Category | Current - Output (Max) 16A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 11-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.87" L x 0.75" W x 0.36" H (22.1mm x 19.1mm x 9.1mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,41000 Kč | 780,41 Kč |
| 5 | 751,46600 Kč | 3 757,33 Kč |
| 10 | 739,28600 Kč | 7 392,86 Kč |
| 42 | 714,62357 Kč | 30 014,19 Kč |
| 84 | 702,98429 Kč | 59 050,68 Kč |
| 126 | 696,25921 Kč | 87 728,66 Kč |
| 252 | 684,89627 Kč | 172 593,86 Kč |
| Unit Price without VAT: | 780,41000 Kč |
|---|---|
| Unit Price with VAT: | 944,29610 Kč |

