
PTH08080WAD | |
|---|---|
DigiKey Part Number | 296-32715-ND |
Manufacturer | |
Manufacturer Product Number | PTH08080WAD |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08080WAD Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.25A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.60" L x 0.50" W x 0.32" H (15.2mm x 12.7mm x 8.1mm) |
Voltage - Input (Max) 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 5 | 260,16600 Kč | 1 300,83 Kč |
| 10 | 255,94500 Kč | 2 559,45 Kč |
| 25 | 250,47240 Kč | 6 261,81 Kč |
| 90 | 243,00289 Kč | 21 870,26 Kč |
| 180 | 239,04706 Kč | 43 028,47 Kč |
| 270 | 236,76100 Kč | 63 925,47 Kč |
| 540 | 232,89893 Kč | 125 765,42 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |






