PTH05050YAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05050YAH

DigiKey Part Number
296-20417-ND
Manufacturer
Manufacturer Product Number
PTH05050YAH
Description
DC DC CONVERTER 0.55-1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.55 ~ 1.8V 6A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05050YAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.10.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1466,47000 Kč466,47 Kč
5449,12200 Kč2 245,61 Kč
10441,81800 Kč4 418,18 Kč
25432,36720 Kč10 809,18 Kč
56424,19893 Kč23 755,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:466,47000 Kč
Unit Price with VAT:564,42870 Kč