PTH05020WAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH05020WAH

DigiKey Part Number
296-20408-ND
Manufacturer
Manufacturer Product Number
PTH05020WAH
Description
DC DC CONVERTER 0.8-3.6V 22A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 22A 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH05020WAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
22A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
10-DIP Module
Size / Dimension
1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.10.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1777,17000 Kč777,17 Kč
5748,28600 Kč3 741,43 Kč
20724,17250 Kč14 483,45 Kč
40712,39525 Kč28 495,81 Kč
60705,58550 Kč42 335,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:777,17000 Kč
Unit Price with VAT:940,37570 Kč