
PTH04000WAZ | |
|---|---|
DigiKey Part Number | 296-20392-ND |
Manufacturer | |
Manufacturer Product Number | PTH04000WAZ |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04000WAZ Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 92% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 3V | Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,70000 Kč | 265,70 Kč |
| 5 | 255,77200 Kč | 1 278,86 Kč |
| 10 | 251,64200 Kč | 2 516,42 Kč |
| 49 | 242,38347 Kč | 11 876,79 Kč |
| Unit Price without VAT: | 265,70000 Kč |
|---|---|
| Unit Price with VAT: | 321,49700 Kč |

