
PTH04000WAH | |
|---|---|
DigiKey Part Number | 296-20390-ND |
Manufacturer | |
Manufacturer Product Number | PTH04000WAH |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 3A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04000WAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,11000 Kč | 230,11 Kč |
| 5 | 221,66800 Kč | 1 108,34 Kč |
| 10 | 218,06800 Kč | 2 180,68 Kč |
| 25 | 213,40280 Kč | 5 335,07 Kč |
| 56 | 209,37518 Kč | 11 725,01 Kč |
| 112 | 205,96821 Kč | 23 068,44 Kč |
| 280 | 201,54550 Kč | 56 432,74 Kč |
| 504 | 198,75510 Kč | 100 172,57 Kč |
| Unit Price without VAT: | 230,11000 Kč |
|---|---|
| Unit Price with VAT: | 278,43310 Kč |



