
PTD08A010WAD | |
|---|---|
DigiKey Part Number | 296-23167-ND |
Manufacturer | |
Manufacturer Product Number | PTD08A010WAD |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 10A 4.75V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTD08A010WAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 12-DIP Module | |
Size / Dimension | 0.75" L x 0.62" W x 0.32" H (19.1mm x 15.7mm x 8.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 477,70000 Kč | 477,70 Kč |
| 5 | 459,94000 Kč | 2 299,70 Kč |
| 10 | 452,48600 Kč | 4 524,86 Kč |
| 36 | 438,99222 Kč | 15 803,72 Kč |
| 72 | 431,84722 Kč | 31 093,00 Kč |
| 108 | 427,72148 Kč | 46 193,92 Kč |
| 252 | 419,21258 Kč | 105 641,57 Kč |
| 504 | 412,36946 Kč | 207 834,21 Kč |
| Unit Price without VAT: | 477,70000 Kč |
|---|---|
| Unit Price with VAT: | 578,01700 Kč |



