
PPC3-EVM-MB | |
|---|---|
DigiKey Part Number | 296-53127-ND |
Manufacturer | |
Manufacturer Product Number | PPC3-EVM-MB |
Description | DEVELOPMENT AMPLIFIER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 053,84000 Kč | 10 053,84 Kč |
| Unit Price without VAT: | 10 053,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 165,14640 Kč |



