
PLC010935BP | |
|---|---|
DigiKey Part Number | 296-PLC010935BP-ND |
Manufacturer | |
Manufacturer Product Number | PLC010935BP |
Description | BOOSTERPACK THS6222 THVD8000 PLC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | THS6222, THVD8000 Solar Charger Power Management LaunchPad™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Power Management | |
Function | Solar Charger | |
Utilized IC / Part | THS6222, THVD8000 | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 014,32000 Kč | 5 014,32 Kč |
| Unit Price without VAT: | 5 014,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 067,32720 Kč |


