


PGA4311UA | |
|---|---|
DigiKey Part Number | 296-33539-5-ND |
Manufacturer | |
Manufacturer Product Number | PGA4311UA |
Description | IC VOLUME CONTROL 4-CH 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA4311UA Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Specifications 31.5dB ~ -95.5dB |
Part Status Active | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio, Musical Instruments | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Channels 4 | Supplier Device Package 28-SOIC |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,98000 Kč | 453,98 Kč |
| 20 | 345,15450 Kč | 6 903,09 Kč |
| 40 | 330,54525 Kč | 13 221,81 Kč |
| 100 | 315,12120 Kč | 31 512,12 Kč |
| 260 | 302,75400 Kč | 78 716,04 Kč |
| 500 | 296,01174 Kč | 148 005,87 Kč |
| Unit Price without VAT: | 453,98000 Kč |
|---|---|
| Unit Price with VAT: | 549,31580 Kč |


