
PGA308AIDGSR | |
|---|---|
DigiKey Part Number | 296-48947-2-ND - Tape & Reel (TR) 296-48947-1-ND - Cut Tape (CT) 296-48947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA308AIDGSR |
Description | IC PROG SENSOR SGL COND 10-MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA308AIDGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 1.6 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 80,76900 Kč | 807,69 Kč |
| 25 | 74,45800 Kč | 1 861,45 Kč |
| 100 | 67,53050 Kč | 6 753,05 Kč |
| 250 | 64,22692 Kč | 16 056,73 Kč |
| 500 | 62,23558 Kč | 31 117,79 Kč |
| 1 000 | 60,59642 Kč | 60 596,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 58,86632 Kč | 147 165,80 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |


