
PGA302EPWT | |
|---|---|
DigiKey Part Number | 296-47949-2-ND - Tape & Reel (TR) 296-47949-1-ND - Cut Tape (CT) 296-47949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA302EPWT |
Description | SENSOR SIGNAL CONDITIONER WITH 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Voltage Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA302EPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 6.5 mA | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,45000 Kč | 152,45 Kč |
| 10 | 117,50500 Kč | 1 175,05 Kč |
| 25 | 108,77800 Kč | 2 719,45 Kč |
| 100 | 99,19040 Kč | 9 919,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 94,61700 Kč | 23 654,25 Kč |
| 500 | 91,86122 Kč | 45 930,61 Kč |
| 750 | 90,48095 Kč | 67 860,71 Kč |
| 1 250 | 88,95156 Kč | 111 189,45 Kč |
| 1 750 | 88,05829 Kč | 154 102,01 Kč |
| Unit Price without VAT: | 152,45000 Kč |
|---|---|
| Unit Price with VAT: | 184,46450 Kč |


