
PGA300ARHHR | |
|---|---|
DigiKey Part Number | 296-49857-2-ND - Tape & Reel (TR) 296-49857-1-ND - Cut Tape (CT) 296-49857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA300ARHHR |
Description | IC SIGNAL COND TRANSMIT 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric - Strain Gauge IC Analog Voltage Input Analog Voltage Output 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PGA300ARHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Piezoelectric - Strain Gauge | |
Input Type | Analog Voltage | |
Output Type | Analog Voltage | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,22000 Kč | 211,22 Kč |
| 10 | 164,86900 Kč | 1 648,69 Kč |
| 25 | 153,29200 Kč | 3 832,30 Kč |
| 100 | 140,55670 Kč | 14 055,67 Kč |
| 250 | 134,48596 Kč | 33 621,49 Kč |
| 500 | 130,82740 Kč | 65 413,70 Kč |
| 1 000 | 127,81580 Kč | 127 815,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,62200 Kč | 291 555,00 Kč |
| Unit Price without VAT: | 211,22000 Kč |
|---|---|
| Unit Price with VAT: | 255,57620 Kč |



