
PGA2500EVMV2 | |
|---|---|
DigiKey Part Number | 296-PGA2500EVMV2-ND |
Manufacturer | |
Manufacturer Product Number | PGA2500EVMV2 |
Description | EVAL BOARD FOR PGA2500 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA2500 - Microphone Pre-Amp Audio Evaluation Board |
Datasheet | Datasheet |
Category | Function Microphone Pre-Amp |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part PGA2500 |
Part Status Active | Secondary Attributes USB Interface(s), Graphical User Interface (GUI) |
Type Audio | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,85000 Kč | 2 838,85 Kč |
| Unit Price without VAT: | 2 838,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 435,00850 Kč |


