Audio Volume Control 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA2320IDW

DigiKey Part Number
296-17962-5-ND
Manufacturer
Manufacturer Product Number
PGA2320IDW
Description
IC VOLUME CONTROL 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA2320IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Function
Volume Control
Applications
Audio, Musical Instruments
Number of Channels
2
Interface
SPI
Voltage - Supply
±4.5V ~ 15.5V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
31.5dB ~ -95.5dB
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1510,46000 Kč510,46 Kč
10409,94400 Kč4 099,44 Kč
40374,23675 Kč14 969,47 Kč
120354,32200 Kč42 518,64 Kč
280342,65511 Kč95 943,43 Kč
520335,72733 Kč174 578,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:510,46000 Kč
Unit Price with VAT:617,65660 Kč