
PGA2311UA | |
|---|---|
DigiKey Part Number | PGA2311UA-ND |
Manufacturer | |
Manufacturer Product Number | PGA2311UA |
Description | IC VOLUME CONTROL 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA2311UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,44000 Kč | 281,44 Kč |
| 10 | 221,61400 Kč | 2 216,14 Kč |
| 40 | 200,40125 Kč | 8 016,05 Kč |
| 120 | 188,56767 Kč | 22 628,12 Kč |
| 280 | 181,63443 Kč | 50 857,64 Kč |
| 520 | 177,51587 Kč | 92 308,25 Kč |
| 1 000 | 173,87742 Kč | 173 877,42 Kč |
| Unit Price without VAT: | 281,44000 Kč |
|---|---|
| Unit Price with VAT: | 340,54240 Kč |


