16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA206PA

DigiKey Part Number
296-33537-5-ND
Manufacturer
Manufacturer Product Number
PGA206PA
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PGA206PA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
25V/µs
-3db Bandwidth
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
1 mV
Current - Supply
12.4mA
Current - Output / Channel
17 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 072,33000 Kč1 072,33 Kč
10881,06700 Kč8 810,67 Kč
25833,31680 Kč20 832,92 Kč
100780,83750 Kč78 083,75 Kč
250755,82404 Kč188 956,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 072,33000 Kč
Unit Price with VAT:1 297,51930 Kč

Other Suppliers on DigiKey

11 325In Stock
Ships from Rochester Electronics, LLC