
PGA205BP | |
|---|---|
DigiKey Part Number | PGA205BP-ND |
Manufacturer | |
Manufacturer Product Number | PGA205BP |
Description | IC INST AMP 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA205BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 23 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 555,09900 Kč | 27 754,95 Kč |
| Unit Price without VAT: | 555,09900 Kč |
|---|---|
| Unit Price with VAT: | 671,66979 Kč |


