Instrumentation Amplifier 1 Circuit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA204AU

DigiKey Part Number
PGA204AU-ND
Manufacturer
Manufacturer Product Number
PGA204AU
Description
IC INST AMP 1 CIRCUIT 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PGA204AU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
25 µV
Current - Supply
5.2mA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1455,87000 Kč455,87 Kč
10364,44100 Kč3 644,41 Kč
40331,97850 Kč13 279,14 Kč
120313,86583 Kč37 663,90 Kč
280303,25311 Kč84 910,87 Kč
520296,95088 Kč154 414,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:455,87000 Kč
Unit Price with VAT:551,60270 Kč