
PGA203KP | |
|---|---|
DigiKey Part Number | PGA203KP-ND |
Manufacturer | |
Manufacturer Product Number | PGA203KP |
Description | IC INST AMP 1 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA203KP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 20V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 12 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,12000 Kč | 478,12 Kč |
| 10 | 383,17200 Kč | 3 831,72 Kč |
| 25 | 359,46040 Kč | 8 986,51 Kč |
| 100 | 333,38730 Kč | 33 338,73 Kč |
| 250 | 320,95948 Kč | 80 239,87 Kč |
| 500 | 313,46948 Kč | 156 734,74 Kč |
| Unit Price without VAT: | 478,12000 Kč |
|---|---|
| Unit Price with VAT: | 578,52520 Kč |


