DAC, Audio 16 b PCM 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM56U

DigiKey Part Number
PCM56U-ND
Manufacturer
Manufacturer Product Number
PCM56U
Description
IC DAC/AUDIO 16BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b PCM 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM56U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
PCM
Voltage Supply Source
Dual ±
Voltage - Supply
±4.75V ~ 13.2V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 552 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1868,69000 Kč868,69 Kč
10708,49400 Kč7 084,94 Kč
40651,63100 Kč26 065,24 Kč
120619,91342 Kč74 389,61 Kč
280601,32796 Kč168 371,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:868,69000 Kč
Unit Price with VAT:1 051,11490 Kč

Other Suppliers on DigiKey

552In Stock
Ships from Rochester Electronics, LLC