DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM5142PWR

DigiKey Part Number
296-35528-2-ND - Tape & Reel (TR)
296-35528-1-ND - Cut Tape (CT)
296-35528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM5142PWR
Description
IC DAS/ADC/DAC SPECIAL 28-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM5142PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DAC, Audio
Number of Channels
2
Resolution (Bits)
16 b, 24 b, 32 b
Sampling Rate (Per Second)
384k
Data Interface
PCM
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.65V ~ 3.46V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10133,42100 Kč1 334,21 Kč
25123,69520 Kč3 092,38 Kč
100113,00070 Kč11 300,07 Kč
250110,25964 Kč27 564,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00088,41492 Kč176 829,84 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč