
PCM4202DBR | |
|---|---|
DigiKey Part Number | 296-41379-2-ND - Tape & Reel (TR) 296-41379-1-ND - Cut Tape (CT) 296-41379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4202DBR |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k DSP, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4202DBR Models |
Category | Data Interface DSP, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 216k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,91000 Kč | 174,91 Kč |
| 10 | 135,45800 Kč | 1 354,58 Kč |
| 25 | 125,60160 Kč | 3 140,04 Kč |
| 100 | 114,77510 Kč | 11 477,51 Kč |
| 250 | 112,06380 Kč | 28 015,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 103,93926 Kč | 103 939,26 Kč |
| 2 000 | 101,83138 Kč | 203 662,76 Kč |
| Unit Price without VAT: | 174,91000 Kč |
|---|---|
| Unit Price with VAT: | 211,64110 Kč |





