
PCM4104PFBT | |
|---|---|
DigiKey Part Number  | 296-16926-2-ND - Tape & Reel (TR) 296-16926-1-ND - Cut Tape (CT) 296-16926-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PCM4104PFBT  | 
Description  | IC DAC/AUDIO 24BIT 216K 48TQFP  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | DAC, Audio 24 b 216k PCM 48-TQFP (7x7)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PCM4104PFBT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | DAC, Audio  | |
Number of Channels  | 4  | |
Resolution (Bits)  | 24 b  | |
Sampling Rate (Per Second)  | 216k  | |
Data Interface  | PCM  | |
Voltage Supply Source  | Analog and Digital  | |
Voltage - Supply  | 3V ~ 3.6V, 5V  | |
Operating Temperature  | -10°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TQFP  | |
Supplier Device Package  | 48-TQFP (7x7)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 214,51000 Kč | 214,51 Kč | 
| 10 | 167,44700 Kč | 1 674,47 Kč | 
| 25 | 155,70360 Kč | 3 892,59 Kč | 
| 100 | 142,80610 Kč | 14 280,61 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 136,65548 Kč | 34 163,87 Kč | 
| 500 | 132,94910 Kč | 66 474,55 Kč | 
| 750 | 131,09279 Kč | 98 319,59 Kč | 
| 1 250 | 129,03532 Kč | 161 294,15 Kč | 
| Unit Price without VAT: | 214,51000 Kč | 
|---|---|
| Unit Price with VAT: | 259,55710 Kč | 


