
PCM3168APAPR | |
|---|---|
DigiKey Part Number | 296-31710-2-ND - Tape & Reel (TR) 296-31710-1-ND - Cut Tape (CT) 296-31710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM3168APAPR |
Description | IC CODEC AUDIO 24 BIT 64HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b Serial 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3168APAPR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 107 / 112 (Differential), 104 / 112 (Single-Ended) |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 107 / 112 (Differential), 104 / 112 (Single-Ended) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.5V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 3V ~ 3.6V |
Type Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 64-PowerTQFP |
Number of ADCs / DACs 6 / 8 | Supplier Device Package 64-HTQFP (10x10) |
Sigma Delta Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,96300 Kč | 1 679,63 Kč |
| 25 | 156,13280 Kč | 3 903,32 Kč |
| 100 | 143,12030 Kč | 14 312,03 Kč |
| 250 | 141,00492 Kč | 35 251,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 130,10361 Kč | 130 103,61 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |




