
PCM2902CEVM-U | |
|---|---|
DigiKey Part Number | 296-38641-ND |
Manufacturer | |
Manufacturer Product Number | PCM2902CEVM-U |
Description | EVAL BOARD FOR PCM2902C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM2902C - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | No | |
Utilized IC / Part | PCM2902C | |
Primary Attributes | Stereo, 16 Bit, 8 ~ 48kHz | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 720,11000 Kč | 3 720,11 Kč |
| Unit Price without VAT: | 3 720,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 501,33310 Kč |


