


PCM2704CDBR | |
|---|---|
DigiKey Part Number | 296-29561-2-ND - Tape & Reel (TR) 296-29561-1-ND - Cut Tape (CT) 296-29561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2704CDBR |
Description | IC AUDIO 16BIT 48K 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,41000 Kč | 164,41 Kč |
| 10 | 127,18500 Kč | 1 271,85 Kč |
| 25 | 117,88280 Kč | 2 947,07 Kč |
| 100 | 107,66300 Kč | 10 766,30 Kč |
| 250 | 102,79024 Kč | 25 697,56 Kč |
| 500 | 99,85514 Kč | 49 927,57 Kč |
| 1 000 | 97,43828 Kč | 97 438,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 86,43449 Kč | 172 868,98 Kč |
| Unit Price without VAT: | 164,41000 Kč |
|---|---|
| Unit Price with VAT: | 198,93610 Kč |








