
PCM1865DBT | |
|---|---|
DigiKey Part Number | 296-48435-ND |
Manufacturer | |
Manufacturer Product Number | PCM1865DBT |
Description | IC ADC/AUDIO 24BIT 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1865DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 187,65900 Kč | 1 876,59 Kč |
| 60 | 165,09683 Kč | 9 905,81 Kč |
| 120 | 158,98808 Kč | 19 078,57 Kč |
| 300 | 152,54067 Kč | 45 762,20 Kč |
| 540 | 149,19780 Kč | 80 566,81 Kč |
| 1 020 | 146,15246 Kč | 149 075,51 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |


