
PCM1840IRTWR | |
|---|---|
DigiKey Part Number | 296-PCM1840IRTWRTR-ND - Tape & Reel (TR) 296-PCM1840IRTWRCT-ND - Cut Tape (CT) 296-PCM1840IRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1840IRTWR |
Description | IC DAS/ADC/DAC SPECIAL 24-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 192kHz I2S, TDM 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1840IRTWR Models |
Category | Data Interface I2S, TDM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 24-WFQFN Exposed Pad |
Resolution (Bits) 32 b | Supplier Device Package 24-WQFN (4x4) |
Sampling Rate (Per Second) 192kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,97300 Kč | 789,73 Kč |
| 25 | 72,77080 Kč | 1 819,27 Kč |
| 100 | 65,95050 Kč | 6 595,05 Kč |
| 250 | 62,85120 Kč | 15 712,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 57,12737 Kč | 171 382,11 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


