
PCM1820IRTER | |
|---|---|
DigiKey Part Number | 296-PCM1820IRTERTR-ND - Tape & Reel (TR) 296-PCM1820IRTERCT-ND - Cut Tape (CT) 296-PCM1820IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1820IRTER |
Description | STEREO-CHANNEL, 32-BIT, 192-KHZ, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 8k ~ 192k I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1820IRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 8k ~ 192k | |
Data Interface | I2S, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 61,98600 Kč | 619,86 Kč |
| 25 | 56,97160 Kč | 1 424,29 Kč |
| 100 | 51,44930 Kč | 5 144,93 Kč |
| 250 | 48,81868 Kč | 12 204,67 Kč |
| 500 | 47,23248 Kč | 23 616,24 Kč |
| 1 000 | 45,92725 Kč | 45 927,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,74435 Kč | 101 233,05 Kč |
| 6 000 | 33,11262 Kč | 198 675,72 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |


